845-100-559-512

Heilind Number:EDA845-100-559-512
Manufacturer:EDAC
Manufacturer Number:845-100-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-559-512

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features two rows with a total of 100 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in the most demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. The contact material, made of Copper Alloy, provides optimal conductivity for uninterrupted signal flow. Offering a mount orientation of Right Angle, installation is convenient and secure. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this essential connector for unrivaled performance.