845-100-559-802

Heilind Number:EDA845-100-559-802
Manufacturer:EDAC
Manufacturer Number:845-100-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-559-802

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features a right angle mount orientation, ensuring a secure fit for your electronic components. With two rows of 100 positions each, it offers ample connectivity options for your circuit board assembly. Crafted with top-of-the-line materials, including UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability and durability in every application. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its 3A amperage and .1" pitch to deliver efficient power and signal transmission, while the .2" row spacing facilitates easy installation. Perfect for professionals and DIY enthusiasts alike, it is a must-have component for your next project. Upgrade to the ultimate in PCB connectivity with our Board To Board Card Edge Connector.