845-100-559-808

Heilind Number:EDA845-100-559-808
Manufacturer:EDAC
Manufacturer Number:845-100-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Crafted with precision, it features dual rows with a total of 100 contact positions, ensuring seamless and reliable transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. The copper alloy contact material and .1 inch pitch offer superior conductivity, while the right angle mount orientation allows for convenient installation. Ideal for a variety of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB design with this essential component.