845-100-559-812

Heilind Number:EDA845-100-559-812
Manufacturer:EDAC
Manufacturer Number:845-100-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-559-812

Detailed Description

Elevate your PCB connectivity with our innovative Board To Board Connector. Featuring a sleek right-angle mount orientation, this connector boasts two rows of 100 positions each, ensuring seamless and efficient data transfer. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, each connection is precise and secure. Upgrade your electronic projects with this essential component, perfect for various applications in the digital age.