845-100-560-201

Heilind Number:EDA845-100-560-201
Manufacturer:EDAC
Manufacturer Number:845-100-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-560-201

Detailed Description

Enhance your PCB connectivity with our dual-row card edge connector, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate for reliable performance. Each of its 100 positions boasts copper alloy contacts, ensuring efficient power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure board-to-board connections. Designed for straight mounting orientation, it guarantees seamless integration into your electronic assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and extreme environments. Elevate your PCB design with this essential component.