845-100-560-212

Heilind Number:EDA845-100-560-212
Manufacturer:EDAC
Manufacturer Number:845-100-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-560-212

Detailed Description

Elevate your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 100 positions, allowing for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, offers exceptional safety and reliability. Crafted with copper alloy contacts, it ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Ideal for professionals in the electronics industry, this connector is a must-have for your projects. Upgrade your connectivity with ease. Available in a vibrant green color.