845-100-560-507

Heilind Number:EDA845-100-560-507
Manufacturer:EDAC
Manufacturer Number:845-100-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-560-507

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector features two rows with a total of 100 positions, ensuring robust connectivity for your devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is easily achieved. The contact material, Copper Alloy, provides excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.