845-100-560-512

Heilind Number:EDA845-100-560-512
Manufacturer:EDAC
Manufacturer Number:845-100-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-560-512

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts two rows with a total of 100 positions for seamless connectivity. Crafted with precision, its housing material is UL 94V-0 Diallyl Phthalate, ensuring safety and durability. The copper alloy contact material guarantees reliable transmission, while the .1 inch pitch and .2 inch row spacing offer efficient signal flow. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB connections today with this essential component.