845-100-560-802

Heilind Number:EDA845-100-560-802
Manufacturer:EDAC
Manufacturer Number:845-100-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. With two rows and 100 positions, this connector offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. Its straight mount orientation and .1-inch pitch make for easy installation, perfect for various electronic projects. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your connectivity needs.