845-100-560-804

Heilind Number:EDA845-100-560-804
Manufacturer:EDAC
Manufacturer Number:845-100-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-560-804

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless interconnection, it boasts a dual-row configuration with 100 positions, ensuring robust and reliable contact. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and safety. Featuring copper alloy contacts and a pitch of .1 inch, this connector enables efficient data transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and connectivity.