845-100-560-808

Heilind Number:EDA845-100-560-808
Manufacturer:EDAC
Manufacturer Number:845-100-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-560-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches and a row spacing of .2 inches, offering 100 positions for efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation, it's easy to install and maintain. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.