845-102-520-201

Heilind Number:EDA845-102-520-201
Manufacturer:EDAC
Manufacturer Number:845-102-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for optimal efficiency, this connector features 102 positions spread across 2 rows, ensuring seamless data transmission. The durable housing, made from UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers efficient power delivery with minimal signal loss. Its straight mount orientation and compact design make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Upgrade your connectivity solutions with this versatile connector.