845-102-520-202

Heilind Number:EDA845-102-520-202
Manufacturer:EDAC
Manufacturer Number:845-102-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal power transmission, it features a 3A amperage rating, ensuring reliable operation. The housing is crafted from UL 94V-0 Diallyl Phthalate for exceptional durability and safety. With a dual-row configuration and 102 positions, it offers ample room for seamless integration. The copper alloy contacts guarantee efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your connectivity solutions today with this versatile and dependable component.