845-102-520-203

Heilind Number:EDA845-102-520-203
Manufacturer:EDAC
Manufacturer Number:845-102-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-520-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 102 positions across two rows, providing ample space for seamless data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Each contact is crafted from Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for efficient connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your PCB setup with this essential connector for seamless and dependable performance.