845-102-520-207

Heilind Number:EDA845-102-520-207
Manufacturer:EDAC
Manufacturer Number:845-102-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-520-207

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration within your devices, this connector features two rows with a total of 102 positions, ensuring efficient and reliable data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The copper alloy contact material ensures optimal signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your PCB connections with this essential component.