845-102-520-212

Heilind Number:EDA845-102-520-212
Manufacturer:EDAC
Manufacturer Number:845-102-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-520-212

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Featuring a sleek green design, this connector is not just visually appealing but also highly functional. With a contact material of Copper Alloy, it ensures optimal conductivity for your electronic devices. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. Supporting up to 102 positions and a pitch of .1 inches, it offers ample space for your connections. The straight mount orientation simplifies installation, while the -40 to 105 °C operating temperature range ensures reliable performance in various environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.