845-102-520-502

Heilind Number:EDA845-102-520-502
Manufacturer:EDAC
Manufacturer Number:845-102-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-520-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, it ensures reliable and secure connections. With two rows of 102 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, this connector offers exceptional versatility in PCB assemblies. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 degrees Celsius guarantees optimal performance in various environments. Ideal for a wide range of applications, this connector is a must-have for any electronics project.