845-102-520-503

Heilind Number:EDA845-102-520-503
Manufacturer:EDAC
Manufacturer Number:845-102-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-520-503

Detailed Description

Enhance your PCB connectivity with this durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 102 positions, ensuring ample room for your connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Choose this straight mount orientation connector in vibrant green for a sleek and professional finish. Elevate your PCB design with this essential component.