845-102-520-504

Heilind Number:EDA845-102-520-504
Manufacturer:EDAC
Manufacturer Number:845-102-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-520-504

Detailed Description

Efficiently connect your PCBs with our Board To Board PCB Connector, featuring a dual-row design with 102 positions for seamless integration. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments, with copper alloy contacts providing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector offers versatility and stability for a wide range of applications. Choose straight mount orientation for easy installation. Trust in our high-quality connector to streamline your connectivity needs.