845-102-520-507

Heilind Number:EDA845-102-520-507
Manufacturer:EDAC
Manufacturer Number:845-102-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-520-507

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Designed for seamless integration, it features two rows of 102 positions with a .1-inch pitch, ideal for efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any operating environment, with an impressive temperature range of -40 to 105°C. Each contact is crafted from Copper Alloy for reliable conductivity, while the straight mount orientation facilitates easy installation. With a vibrant green color and meticulous engineering, this connector is a must-have for professional PCB assembly.