845-102-520-512

Heilind Number:EDA845-102-520-512
Manufacturer:EDAC
Manufacturer Number:845-102-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-520-512

Detailed Description

Enhance your electronic connections with our Green Board to Board PCB Connector. Featuring dual rows with a total of 102 positions, this connector offers reliable performance for your projects. Crafted with UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it ensures long-lasting durability. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Perfect for straight mounting orientation, it can withstand operating temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component for seamless connectivity.