845-102-520-807

Heilind Number:EDA845-102-520-807
Manufacturer:EDAC
Manufacturer Number:845-102-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-520-807

Detailed Description

Elevate your board-to-board connections with our high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a sleek green color and a straight mount orientation, it not only offers reliable functionality but also adds a touch of style to your system. Featuring two rows with a spacing of .2 inches, and a pitch of .1 inch, it allows for efficient data transfer between components. The 102 positions, each crafted from premium Copper Alloy, guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.