845-102-520-808

Heilind Number:EDA845-102-520-808
Manufacturer:EDAC
Manufacturer Number:845-102-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-520-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in your electronic systems. Featuring two rows of 102 positions each, this connector ensures reliable data transfer with a contact material of Copper Alloy. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment and efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse applications. Upgrade your connectivity solutions with this green-colored connector, ideal for demanding industrial and commercial projects.