845-102-520-812

Heilind Number:EDA845-102-520-812
Manufacturer:EDAC
Manufacturer Number:845-102-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-520-812

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows and 102 positions, ensuring reliable and efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and stability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material provides excellent conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your electronics assembly with this high-quality component.