845-102-521-201

Heilind Number:EDA845-102-521-201
Manufacturer:EDAC
Manufacturer Number:845-102-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-521-201

Detailed Description

Enhance your PCB connections with this versatile 102-position board-to-board connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, it offers reliable performance in a range of environments with an operating temperature range of -40 to 105 °C. The straight mount orientation and 2-row design facilitate seamless integration, while the copper alloy contact material ensures efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise, high-speed connectivity for your electronic applications. Upgrade your setup with this essential component, a must-have in any engineer's toolkit.