845-102-521-202

Heilind Number:EDA845-102-521-202
Manufacturer:EDAC
Manufacturer Number:845-102-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in demanding environments. Featuring two rows of 102 positions each, this connector offers ample connectivity for your applications. Crafted with copper alloy contacts, it guarantees efficient signal transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, it facilitates seamless integration on your PCB. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. Trust in this connector for robust and dependable card edge connections.