845-102-521-203

Heilind Number:EDA845-102-521-203
Manufacturer:EDAC
Manufacturer Number:845-102-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-521-203

Detailed Description

Enhance your PCB connectivity with this high-performing Board-To-Board Card Edge Connector. Designed for optimal functionality, it boasts 102 positions with a dual-row layout, ensuring reliable signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for exceptional durability, while the contact material, Copper Alloy, guarantees superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Upgrade your setup with this essential connector for seamless and efficient performance.