845-102-521-204

Heilind Number:EDA845-102-521-204
Manufacturer:EDAC
Manufacturer Number:845-102-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-521-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows and 102 positions, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability and safety. With a contact material of Copper Alloy, signal conductivity is optimized. Operating at a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation, .1 inch pitch, and .2 inch row spacing offer versatility in installation. Ideal for professionals in the electronics industry, this connector is a must-have for your PCB assembly projects.