845-102-521-207

Heilind Number:EDA845-102-521-207
Manufacturer:EDAC
Manufacturer Number:845-102-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 102 positions, ensuring efficient signal transfer. The housing is made of UL 94V-0 Diallyl Phthalate for durability and safety. With a .1-inch pitch and .2-inch row spacing, it offers precise and secure connections. The copper alloy contact material guarantees reliable conductivity, even in demanding applications. Operating at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile solution for various projects. Upgrade your electronic connections with this essential component.