845-102-521-208

Heilind Number:EDA845-102-521-208
Manufacturer:EDAC
Manufacturer Number:845-102-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-521-208

Detailed Description

Enhance your board-to-board connections with our dual-row Card Edge Connector. Designed for seamless integration, this connector features 102 positions with a pitch of .1 inches for optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in various environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and convenient PCB connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh conditions. Elevate your electronic assemblies with this high-quality connector, a must-have in any professional setup.