845-102-521-212

Heilind Number:EDA845-102-521-212
Manufacturer:EDAC
Manufacturer Number:845-102-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-521-212

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. With a sleek housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, it not only adds functionality but also a pop of color to your setup. Featuring two rows of copper alloy contacts, each spaced precisely at 0.1 inches with a row spacing of 0.2 inches, it offers a total of 102 positions for efficient and reliable connectivity. The straight mount orientation ensures easy installation, while its robust construction guarantees durability even in harsh operating environments, with an impressive temperature range of -40 to 105 °C. Perfect for various applications in industries ranging from telecommunications to consumer electronics, this connector is a must-have for any professional looking to optimize their PCB connections.