845-102-521-502

Heilind Number:EDA845-102-521-502
Manufacturer:EDAC
Manufacturer Number:845-102-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-521-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows with a total of 102 positions, offering ample space for reliable data transmission. The green housing, constructed from UL 94V-0 Diallyl Phthalate, ensures durability while meeting safety standards. Each row boasts a pitch of .1 inches and a row spacing of .2 inches, facilitating efficient PCB assembly. With a straight mount orientation and copper alloy contact material, connectivity is optimized for enhanced signal integrity. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees reliable performance in diverse environmental conditions. Trust in this essential component for seamless board-to-board connections in your electronic applications.