845-102-521-503

Heilind Number:EDA845-102-521-503
Manufacturer:EDAC
Manufacturer Number:845-102-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-521-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector offers reliable power transmission with an amperage of 3A. Its copper alloy contact material ensures optimal conductivity, while the two rows with a pitch of .1 inch and a row spacing of .2 inch provide seamless integration. With 102 positions, this connector offers ample opportunities for signal transfer. Designed for straight mount orientation, it is suitable for various applications. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector guarantees durability and stability in diverse environments. Upgrade your connectivity solutions with this essential component.