845-102-521-504

Heilind Number:EDA845-102-521-504
Manufacturer:EDAC
Manufacturer Number:845-102-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-521-504

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures both reliability and safety in any application. The two rows of Copper Alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, provide seamless connection for up to 102 positions. Designed for straight mount orientation, it offers easy installation on your circuit board. With an operating temperature range of -40 to 105 °C, this connector is suitable for use in a wide range of environments. Upgrade your electronics with this essential component for optimal performance and longevity.