845-102-521-507

Heilind Number:EDA845-102-521-507
Manufacturer:EDAC
Manufacturer Number:845-102-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-521-507

Detailed Description

Enhance connectivity within your electronic devices with this precision-engineered Board To Board PCB Connector. Featuring a sleek, green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With a flexible operating temperature range of -40 to 105 °C, this connector is suitable for various environments. Its dual-row design, with a pitch of .1 in and row spacing of .2 in, offers seamless integration on PCBs. Boasting 102 positions, each made of high-quality Copper Alloy, it guarantees reliable power transmission at an amperage of 3 A. Whether you require straight or right-angle mounting, this connector accommodates both orientations effortlessly. Trust in its superior performance for your connectivity needs.