845-102-521-508

Heilind Number:EDA845-102-521-508
Manufacturer:EDAC
Manufacturer Number:845-102-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-521-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 rated Diallyl Phthalate in a vibrant green hue. With two rows of 102 positions each, it offers ample room for secure connections. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component in your electronic assembly projects. Its straight mount orientation further simplifies installation, making it a convenient and versatile choice for any project. Elevate your connectivity solutions with this premium Board-To-Board PCB Connector.