845-102-521-802

Heilind Number:EDA845-102-521-802
Manufacturer:EDAC
Manufacturer Number:845-102-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-521-802

Detailed Description

Enhance your connectivity with this premium 102-position Green Card Edge Connector. Designed for efficiency and durability, it features a robust housing made of UL 94V-0 Diallyl Phthalate and high-performance Copper Alloy contacts. With a pitch of .1 inches and a 2-row configuration, it ensures seamless communication on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Upgrade to this Straight-mount connector and experience superior connectivity for all your electronic devices. Available now in our PCB Connectors collection.