845-102-521-803

Heilind Number:EDA845-102-521-803
Manufacturer:EDAC
Manufacturer Number:845-102-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-521-803

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features two rows with a total of 102 positions, ensuring seamless connectivity for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, while the copper alloy contact material offers excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Whether you're a professional in the industry or a DIY enthusiast, this green-colored connector is a must-have for your projects. Upgrade your setup with ease with its straight mount orientation, and experience efficient and stable connections like never before.