845-102-521-804

Heilind Number:EDA845-102-521-804
Manufacturer:EDAC
Manufacturer Number:845-102-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-521-804

Detailed Description

Enhance your connectivity with this high-performance Dual Row Board-to-Board PCB Connector. Designed for seamless integration, this connector features 102 positions with a compact pitch of .1 inches, ideal for densely populated PCBs. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments, while the copper alloy contacts guarantee efficient power transmission with an amperage rating of 3A. With a straight mount orientation and a row spacing of .2 inches, it offers flexibility in installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in its robust construction and precision engineering for your connectivity needs. Elevate your PCB designs with this essential component.