845-102-521-807

Heilind Number:EDA845-102-521-807
Manufacturer:EDAC
Manufacturer Number:845-102-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector is as reliable as it is visually striking. With two rows and a total of 102 positions, it offers ample space for seamless connections. The contact material, made of Copper Alloy, ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Perfect for a wide range of applications, this connector is a must-have for any PCB project.