845-102-521-808

Heilind Number:EDA845-102-521-808
Manufacturer:EDAC
Manufacturer Number:845-102-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-521-808

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board to Board PCB Connector. Designed for optimal performance, it boasts dual rows and 102 positions for seamless data transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Contact pins made of high-quality copper alloy offer reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact PCB layouts. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your PCB connections with this essential component.