845-102-521-812

Heilind Number:EDA845-102-521-812
Manufacturer:EDAC
Manufacturer Number:845-102-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-521-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 102 positions spread across 2 rows, it facilitates seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment during installation. Operating between -40 to 105°C, it withstands extreme temperatures. Designed for straight mount orientation, it's perfect for various PCB applications. Upgrade your connectivity solutions with this indispensable component.