845-102-523-201

Heilind Number:EDA845-102-523-201
Manufacturer:EDAC
Manufacturer Number:845-102-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-523-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise positioning, accommodating a total of 102 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures stability even in challenging environments. Suitable for a wide range of applications, it provides essential connectivity for your PCB assembly needs.