845-102-523-207

Heilind Number:EDA845-102-523-207
Manufacturer:EDAC
Manufacturer Number:845-102-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-523-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it offers precise and secure connections. The 102 positions, along with a straight mount orientation, facilitate efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Upgrade your connectivity solutions with this essential component.