845-102-523-503

Heilind Number:EDA845-102-523-503
Manufacturer:EDAC
Manufacturer Number:845-102-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-523-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-523-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. With a durable housing material of UL 94V-0 Diallyl Phthalate in an eco-friendly green hue, it ensures both reliability and sustainability. Featuring two rows and 102 positions, it allows for seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer efficient signal routing. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for seamless and reliable PCB connections.