845-102-523-504

Heilind Number:EDA845-102-523-504
Manufacturer:EDAC
Manufacturer Number:845-102-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-523-504

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. The connector boasts two rows with a pitch of .1 inches and row spacing of .2 inches, accommodating a total of 102 positions for comprehensive connectivity. Crafted with precision, its contacts are made of durable Copper Alloy, ensuring reliable signal transmission. With a straight mount orientation, it's easy to install and suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Upgrade your PCB assemblies with this essential component for seamless connectivity and efficient operation.