845-102-523-507

Heilind Number:EDA845-102-523-507
Manufacturer:EDAC
Manufacturer Number:845-102-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-523-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-523-507

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring a sturdy housing material of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector offers reliable power delivery with an amperage of 3A. Its copper alloy contact material ensures efficient conductivity, while the dual-row design with 102 positions allows for versatile connectivity options. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB setup with this Straight-mount Card Edge Connector for seamless and durable performance.