845-102-523-512

Heilind Number:EDA845-102-523-512
Manufacturer:EDAC
Manufacturer Number:845-102-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-523-512

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector is designed to perform reliably in a variety of applications. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient signal transmission. The 102 positions and straight mount orientation provide versatility for your PCB layout needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector ensures stable performance even in harsh environments. Trust in its quality and precision for seamless board-to-board connections.