845-102-523-802

Heilind Number:EDA845-102-523-802
Manufacturer:EDAC
Manufacturer Number:845-102-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-523-802

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector is both reliable and visually appealing. With a dual-row design and 102 positions, it offers ample space for intricate PCB connections. The contact material, a resilient Copper Alloy, ensures optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation simplifies installation, while the .1-inch pitch and .2-inch row spacing ensure compatibility with standard PCB layouts. Upgrade your connectivity solutions with this essential component.