845-102-523-804

Heilind Number:EDA845-102-523-804
Manufacturer:EDAC
Manufacturer Number:845-102-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-523-804

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. Designed for optimal functionality, this connector features two rows and 102 positions, allowing for seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. With copper alloy contact material and a pitch of .1 inches, this connector guarantees secure and efficient conductivity. Its straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Trust in this Green-colored connector for all your PCB connection needs.